- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A104203
A104203
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 8.26mm Wire Wrap ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 8.26mm Wire Wrap ST Thru-Hole 20A
Search Keywords: A104203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A104203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.86
300
$2.65
500
$2.61
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500
$2.35
10,000 +
$2.34
Click for Quote
Log in
to unlock special pricing