- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A104118
A104118
Eaton Electronics / Bussmann
Term. Block: 1 Row, 15A, 250V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 15A, 250V
Search Keywords: A104118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A104118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$20.98
25
$16.36
38
$15.07
50 +
$14.77
Click for Quote
Log in
to unlock special pricing