- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A104104R26DR
A104104R26DR
Eaton Electronics / Bussmann
Conn Terminal Block 4 POS 8.26mm Wire Wrap ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 8.26mm Wire Wrap ST Thru-Hole 20A
Search Keywords: A104104R26DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A104104R26DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$5.53
25
$4.95
50
$4.94
100
$4.84
250
$4.64
500
$4.63
1,000
$4.58
2,500 +
$4.50
Click for Quote
Log in
to unlock special pricing