- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A104102R26
A104102R26
Eaton Electronics / Bussmann
Conn Barrier Strip 2 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 2 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Search Keywords: A104102R26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A104102R26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:8.26 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$3.27
50
$2.74
300
$2.47
500
$2.43
1,000
$2.34
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments