Image is representational - see mfr. specs

The A102214 is a 14-pole, single-row, standard barrier terminal block with printed circuit terminals.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
The A102214 is a 14-pole, single-row, standard barrier terminal block with printed circuit terminals.
Search Keywords: A102214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A102214
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.26 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 210
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$28.52
25
$17.24
50
$14.80
100
$14.34
250
$14.30
500
$14.19
1,000 +
$14.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!