Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A10221207

Conn Barrier Strip 12 POS 8.26mm Solder ST Thru-Hole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 8.26mm Solder ST Thru-Hole 20A
Search Keywords: A10221207
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    A10221207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.26 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A10221207 RoHS compliant?
Yes, A10221207 is RoHS compliant.
What is the lead time for A10221207?
The standard lead time for A10221207 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.78
10
$18.69
25
$16.53
50
$13.19
75
$13.12
100 +
$13.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!