Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A102210

Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 15A
Search Keywords: A102210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: A102210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A102210 RoHS compliant?
Yes, A102210 is RoHS compliant.
What is the lead time for A102210?
The standard lead time for A102210 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
On Order:
100   can ship 12/11/26
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.67
25
$12.34
50
$10.78
100
$10.54
250
$10.21
500
$10.18
1,000 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!