- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A10220607CA
A10220607CA
Eaton Electronics / Bussmann
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 15A
Search Keywords: A10220607CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A10220607CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.80
50
$7.78
100
$7.45
250
$6.84
500
$6.82
1,000
$6.65
2,500 +
$6.40
Click for Quote
Log in
to unlock special pricing