- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A10220507
A10220507
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 8.26mm Wire Wrap ST Thru-Hole 15A
Search Keywords: A10220507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A10220507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.37
100
$4.20
300
$4.03
500
$3.97
1,000
$3.91
2,500
$3.85
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT