Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

A102104

Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A
Search Keywords: A102104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: A102104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A102104 RoHS compliant?
Yes, A102104 is RoHS compliant.
What is the lead time for A102104?
The standard lead time for A102104 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.54
50
$7.50
100
$7.01
300
$6.64
500
$6.62
1,000
$6.61
2,500
$6.36
5,000 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!