- Home ›
- All Products›
- A00110607
A00110607
Eaton Electronics / Bussmann
Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM A0 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM A0 SERIES
Search Keywords: A00110607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A00110607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$5.25
100
$5.01
250
$4.80
500
$4.60
1,000
$4.48
2,500
$4.36
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing