- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3828-4
Eaton Electronics / Bussmann
3828-4
Fuse Block 30A 250V Lug Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Block 30A 250V Lug Screw Mount
Search Keywords: 38284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:3828-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is 3828-4 RoHS compliant?
Yes, 3828-4 is RoHS compliant.
What is the lead time for 3828-4?
The standard lead time for 3828-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
4
$35.6723
5
$31.8307
10
$31.7512
25
$29.9854
50
$28.3424
100
$28.2715
250 +
$27.2235
Click for Quote
Log in
to unlock special pricing