- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3828-3
3828-3
Eaton Electronics / Bussmann
Fuse Block 30A 250V Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Fuse Block 30A 250V Lug Screw Mount
Search Keywords: 38283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:3828-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$34.639
5
$31.490
10
$31.020
25
$28.370
50
$26.920
100
$25.700
250 +
$23.980
Click for Quote
Log in
to unlock special pricing