- Home ›
- All Products›
- 3828-12
3828-12
Eaton Electronics / Bussmann
Fuse Block 30A 250V Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Block 30A 250V Lug Screw Mount
Search Keywords: 382812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:3828-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$93.95
5
$86.94
10
$84.42
15
$83.15
25
$79.79
50 +
$77.67
Click for Quote
Log in
to unlock special pricing