- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3216CP-500MA
3216CP-500MA
Eaton Electronics / Bussmann
Fuse Chip 0.5A 24V SMD Solder Pad 1206
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Chip 0.5A 24V SMD Solder Pad 1206
Search Keywords: 3216CP500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:3216CP-500MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:N/A
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.