- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2VH10/1AV5
2VH10/1AV5
Eaton Electronics / Bussmann
Conn Card Edge RCP 10 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Card Edge RCP 10 POS Solder ST Thru-Hole
Search Keywords: 2VH101AV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:2VH10/1AV5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:10
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.54
5
$30.44
25
$27.07
50
$25.91
100
$24.85
250
$24.18
500 +
$23.82
Click for Quote
Log in
to unlock special pricing