- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2D27
Fuse Neozed Fast Acting 2A 500V Holder Pin 50 X 21.5mm Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Neozed Fast Acting 2A 500V Holder Pin 50 X 21.5mm Carton
Search Keywords: 2D27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:2D27
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
25 -
Type:Neozed
-
Fuse Size:50 x 21.5 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$15.07
10
$14.32
25
$13.60
50
$12.92
100
$12.28
250 +
$11.66
Click for Quote
Log in
to unlock special pricing