Available Replacements
Альтернативная упаковка
BK/1A5018-10-R BK/1A5018-10-R Eaton Electronics / Bussmann
BK/1A5018-10-R

Eaton Electronics / Bussmann

In Stock: 3,729

Minimum Order: 100

View Product
Эквивалент без RoHS
BK/1A5018-10 BK/1A5018-10 Eaton Electronics / Bussmann
BK/1A5018-10

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A5018-10-R

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: 1A501810R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: 1A5018-10-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A5018-10-R discontinued?
Yes, 1A5018-10-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1A5018-10-R RoHS compliant?
Yes, 1A5018-10-R is RoHS compliant.
What is the lead time for 1A5018-10-R?
The standard lead time for 1A5018-10-R is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Can Ship immediately
Minimum Order Quantity:
600
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3313
1,000
$0.3304
2,500
$0.2886
5,000
$0.2767
7,500
$0.2644
10,000
$0.2637
15,000 +
$0.2467
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!