- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1A4534-06-R
1A4534-06-R
Eaton Electronics / Bussmann
Fuse Clip Through Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Clip Through Hole Bulk
Search Keywords: 1A453406R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:1A4534-06-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.