Available Replacements
Альтернативная упаковка
BK/1A4534-01 BK/1A4534-01 Eaton Electronics / Bussmann
BK/1A4534-01

Eaton Electronics / Bussmann

In Stock: 530

Minimum Order: 300

View Product
Эквивалент ROHs
BK/1A4534-01-R BK/1A4534-01-R Eaton Electronics / Bussmann
BK/1A4534-01-R

Eaton Electronics / Bussmann

In Stock: 110,500

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A4534-01

Fuse Clip 15A Pin Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Clip 15A Pin Through Hole
Search Keywords: 1A453401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: 1A4534-01
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Pin
Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A4534-01 discontinued?
Yes, 1A4534-01 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1A4534-01 RoHS compliant?
No, 1A4534-01 is not RoHS compliant.
What is the lead time for 1A4534-01?
The standard lead time for 1A4534-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!