- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1A4533-06-R
Available Replacements
Alternative Packaging
Eaton Electronics / Bussmann
1A4533-06-R
Fuse Clip Through Hole Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Fuse Clip Through Hole Bulk
Search Keywords: 1A453306R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:1A4533-06-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
Frequently Asked Questions
Is 1A4533-06-R discontinued?
Yes, 1A4533-06-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1A4533-06-R RoHS compliant?
Yes, 1A4533-06-R is RoHS compliant.
What is the lead time for 1A4533-06-R?
The standard lead time for 1A4533-06-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.