Available Replacements
代替パッケージ
BK/1A1907-03-R BK/1A1907-03-R Eaton Electronics / Bussmann
BK/1A1907-03-R

Eaton Electronics / Bussmann

In Stock: 1,766

Minimum Order: 50

View Product
非 RoHS 相当品
BK/1A1907-03 BK/1A1907-03 Eaton Electronics / Bussmann
BK/1A1907-03

Eaton Electronics / Bussmann

In Stock: 13

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A1907-03-R

Fuse Clip Through Hole Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fuse Clip Through Hole Pin
Search Keywords: 1A190703R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: 1A1907-03-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A1907-03-R RoHS compliant?
Yes, 1A1907-03-R is RoHS compliant.
What is the lead time for 1A1907-03-R?
The standard lead time for 1A1907-03-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.15
50
$5.69
300
$5.09
500
$5.08
1,000
$5.07
2,500
$5.06
5,000
$5.04
7,500 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!