- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1A1907-03
Eaton Electronics / Bussmann
1A1907-03
Fuse Clip 15A Pin Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:1A1907-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:15 A
-
Voltage Rating:N/A