Available Replacements
Alternative Packaging
BK/1A1120-09 BK/1A1120-09 Eaton Electronics / Bussmann
BK/1A1120-09

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
BK/1A1120-09-R BK/1A1120-09-R Eaton Electronics / Bussmann
BK/1A1120-09-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A1120-09

Fuse Clip 15A Pin Through Hole

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Clip 15A Pin Through Hole
Search Keywords: 1A112009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    1A1120-09
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    15 A
  • Voltage Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A1120-09 discontinued?
Yes, 1A1120-09 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1A1120-09 RoHS compliant?
No, 1A1120-09 is not RoHS compliant.
What is the lead time for 1A1120-09?
The standard lead time for 1A1120-09 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!