Available Replacements
Alternatif paketleme
BK/1A1119-10 BK/1A1119-10 Eaton Electronics / Bussmann
BK/1A1119-10

Eaton Electronics / Bussmann

In Stock: 56

Minimum Order: 90

View Product
Olası değişim
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A1119-10

Fuse Clip 15A Pin Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Clip 15A Pin Through Hole
Search Keywords: 1A111910
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: 1A1119-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Pin
Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A1119-10 discontinued?
Yes, 1A1119-10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1A1119-10?
The recommended replacement for 1A1119-10 is BK/1A1119-10-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is 1A1119-10 RoHS compliant?
Yes, 1A1119-10 is RoHS compliant.
What is the lead time for 1A1119-10?
The standard lead time for 1A1119-10 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,569
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2203
250
$1.1094
500
$1.0149
1,000
$0.9714
2,500
$0.8904
5,000
$0.8267
7,500
$0.8246
10,000 +
$0.8158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!