Available Replacements
Alternative Packaging
BK/1A1119-05 BK/1A1119-05 Eaton Electronics / Bussmann
BK/1A1119-05

Eaton Electronics / Bussmann

In Stock: 3,027

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

1A1119-05

Fuse Clip 15A 500VAC Through Hole Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Through Hole Pin
Search Keywords: 1A111905
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: 1A1119-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Pin
Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1A1119-05 RoHS compliant?
Yes, 1A1119-05 is RoHS compliant.
What is the lead time for 1A1119-05?
The standard lead time for 1A1119-05 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 871
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.27
50
$1.81
100
$1.60
250
$1.51
500
$1.48
750
$1.43
1,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!