- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M8544
Eaton Electronics / Bussmann
170M8544
Electric Fuse, 1400A, 900Vac, 150000A (Ir), Inline/Holder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electric Fuse, 1400A, 900Vac, 150000A (Ir), Inline/Holder
Search Keywords: 170M8544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:170M8544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 170M8544 RoHS compliant?
Yes, 170M8544 is RoHS compliant.
What is the lead time for 170M8544?
The standard lead time for 170M8544 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$1,208.39
2 +
$1,147.98
Click for Quote
Log in
to unlock special pricing