- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M4465
170M4465
Eaton Electronics / Bussmann
Fuse Square Body 550A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 550A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:170M4465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Type:Square Body
-
Fuse Size:69 x 50 x 53 mm
-
Acting:N/A
-
Current Rating:550 A
-
Maximum AC Voltage Rating:700 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$608.84
6
$558.10
9
$451.90
12 +
$429.31
Click for Quote
Log in
to unlock special pricing