- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 16323-3
16323-3
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount
Search Keywords: 163233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:16323-3
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
15 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:41.14 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
4
$219.90
8
$208.91
12
$198.46
15 +
$188.54
Click for Quote
Log in
to unlock special pricing