- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 15600-10-21
15600-10-21
Eaton Electronics / Bussmann
Fuse Panel 30A Panel Mount Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Panel 30A Panel Mount Lug
Search Keywords: 156001021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:15600-10-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Type:Fuse Panel
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
9
$62.34
18
$59.22
27
$56.26
35 +
$53.45
Click for Quote
Log in
to unlock special pricing