- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15104-201T1
Eaton Electronics / Bussmann
15104-201T1
Barrier Terminal Blocks - Edge Board Connector - 20 Poles - 90° - Tin - #6-32 Pan Head Screw.
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Barrier Terminal Blocks - Edge Board Connector - 20 Poles - 90° - Tin - #6-32 Pan Head Screw.
Search Keywords: 15104201T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:15104-201T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 15104-201T1 RoHS compliant?
Yes, 15104-201T1 is RoHS compliant.
What is the lead time for 15104-201T1?
The standard lead time for 15104-201T1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
15
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$81.36
5
$56.86
10
$53.17
15
$51.50
30
$49.38
45
$48.89
60 +
$48.40
Click for Quote
Log in
to unlock special pricing