- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15104-181T1
15104-181T1
Eaton Electronics / Bussmann
Barrier Terminal Blocks - Edge Board Connector - 18 Poles - 90° - Tin - #6-32 Pan Head Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Blocks - Edge Board Connector - 18 Poles - 90° - Tin - #6-32 Pan Head Screw.
Search Keywords: 15104181T1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:15104-181T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
17
$64.52
33
$40.91
49
$32.71
65 +
$32.06
Click for Quote
Log in
to unlock special pricing