- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0603FA2-R
0603FA2-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 CSA/UL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 CSA/UL
Search Keywords: 0603FA2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:0603FA2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip6209
-
Fuse Size:1.52 X 0.76 X 0.516191mm
-
Acting:Fast6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount6197
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.