Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

0603ESDA2-TR2

ESD Suppressor Polymer 30V 2-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Polymer 30V 2-Pin SMD T/R
Search Keywords: 0603ESDA2TR2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    0603ESDA2-TR2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Polymer
  • Maximum Working Voltage:
    30 V
  • Capacitance Value:
    0.15 pF
  • Typical Trigger Voltage:
    350 V
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0603ESDA2-TR2 RoHS compliant?
Yes, 0603ESDA2-TR2 is RoHS compliant.
What is the lead time for 0603ESDA2-TR2?
The standard lead time for 0603ESDA2-TR2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,011,105
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1584
5,000
$0.1548
10,000
$0.1513
25,000
$0.1467
50,000
$0.1432
100,000 +
$0.1404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!