- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Insertion/Extraction Tools ›
- 051712536318
Available Replacements
Eaton Electronics / Bussmann
051712536318
Cap Supercap 0.1F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Supercap 0.1F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk
Search Keywords: 051712536318
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | 051712536318 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
What replaces 051712536318?
The recommended replacement for 051712536318 is KR-5R5C104-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is 051712536318 RoHS compliant?
Yes, 051712536318 is RoHS compliant.
What is the lead time for 051712536318?
The standard lead time for 051712536318 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
9 Weeks
can ship
1/25/27