- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- 0402ESDA-MLP1-35H
0402ESDA-MLP1-35H
Eaton Electronics / Bussmann
ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402(1006Metric)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402(1006Metric)
Search Keywords: 0402ESDAMLP135H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:0402ESDA-MLP1-35H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Polymer
-
Maximum Working Voltage:30 V
-
Capacitance Value:0.15 pF
-
Typical Trigger Voltage:300 V
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.