- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP2C-330-R
Eaton Electrical / Coiltronics / Bussmann
UP2C-330-R
Inductor Power Wirewound 32.11uH/33uH 20% 100KHz Ferrite 2.16A 79.7mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 32.11uH/33uH 20% 100KHz Ferrite 2.16A 79.7mOhm DCR T/R
Search Keywords: UP2C330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:UP2C-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
900 -
Inductance:32.11/33(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.16 A
-
Maximum DC Resistance:79.7(Typ) mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is UP2C-330-R RoHS compliant?
Yes, UP2C-330-R is RoHS compliant.
What is the lead time for UP2C-330-R?
The standard lead time for UP2C-330-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
900
$0.903
15,300 +
$0.678
Click for Quote
Log in
to unlock special pricing