help desk software
Image is representational - see mfr. specs

Inductor Power Wirewound 150uH 20% 100KHz Ferrite 1A 0.41Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 150uH 20% 100KHz Ferrite 1A 0.41Ohm DCR T/R
Search Keywords: UP2B151R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electrical / Coiltronics / Bussmann
  • Part No:
    UP2B-151-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    550
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    410 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
13 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
550
$0.866
15,400 +
$0.652
Click for Quote
Log in to unlock special pricing