- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP1B-101-R
UP1B-101-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Wirewound 112.67uH/100uH 20% 100KHz Ferrite 0.47A 1.11Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 112.67uH/100uH 20% 100KHz Ferrite 0.47A 1.11Ohm DCR T/R
Search Keywords: UP1B101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:UP1B-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
900 -
Inductance:112.67/100(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:470 mA
-
Maximum DC Resistance:1.11 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
900
$0.688
15,300 +
$0.517
Click for Quote
Log in
to unlock special pricing