- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPS-60
The TPS-60 is a 60A, 170Vdc Telpower® fuse designed for DC power distribution systems.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TPS-60 is a 60A, 170Vdc Telpower® fuse designed for DC power distribution systems.
Search Keywords: TPS60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPS-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$70.07
5
$65.46
10
$63.48
30
$60.33
50
$58.87
100
$56.89
250 +
$54.54
Click for Quote
Log in
to unlock special pricing