- Home ›
- All Products›
- TPS-50
FUSE CARTRIDGE 50A 170VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 50A 170VDC
Search Keywords: TPS50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$59.44
5
$57.42
10
$56.55
30
$55.18
50
$54.54
100
$53.67
250 +
$52.75
Click for Quote
Log in
to unlock special pricing