- Home ›
- All Products›
- TPS-20
Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 20A | Bussmann by Eaton TPS-20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 20A | Bussmann by Eaton TPS-20
Search Keywords: TPS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$79.24
5
$70.71
10
$68.60
30
$62.96
50
$62.80
100
$61.28
250 +
$58.92
Click for Quote
Log in
to unlock special pricing