- Home ›
- All Products›
- TPS-10
Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 10A | Bussmann by Eaton TPS-10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 10A | Bussmann by Eaton TPS-10
Search Keywords: TPS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$83.33
5
$75.00
8
$65.62
10 +
$64.31
Click for Quote
Log in
to unlock special pricing