- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPL-BC
The TPL-BC is a current-limiting DC power distribution fuse rated for 90A and 170V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TPL-BC is a current-limiting DC power distribution fuse rated for 90A and 170V DC.
Search Keywords: TPLBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPL-BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$156.45
3
$156.06
4
$155.67
5 +
$152.56
Click for Quote
Log in
to unlock special pricing