- Home ›
- All Products›
- TPC-50
FUSE RECTANGULAR 50A 80VDC BLADE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE RECTANGULAR 50A 80VDC BLADE
Search Keywords: TPC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPC-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is TPC-50 RoHS compliant?
Yes, TPC-50 is RoHS compliant.
What is the lead time for TPC-50?
The standard lead time for TPC-50 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$71.25
5
$68.49
10
$67.50
20
$65.69
50
$64.85
100 +
$64.45
Click for Quote
Log in
to unlock special pricing