- Home ›
- All Products›
- TPC-40
FUSE RECTANGULAR 40A 80VDC BLADE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE RECTANGULAR 40A 80VDC BLADE
Search Keywords: TPC40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPC-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$62.30
5
$59.89
10
$59.02
20
$57.43
50
$56.70
100 +
$56.35
Click for Quote
Log in
to unlock special pricing