- Home ›
- All Products›
- TPC-20
Fuse Current Limiting 80 VDC, TeLPower Compact, 20A, TPC Series | Bussmann by Eaton TPC-20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Current Limiting 80 VDC, TeLPower Compact, 20A, TPC Series | Bussmann by Eaton TPC-20
Search Keywords: TPC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPC-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$56.05
5
$54.15
10
$53.33
30
$52.04
50
$51.43
100
$50.61
250 +
$49.68
Click for Quote
Log in
to unlock special pricing