- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPA-20
Telecommunication Fuse - 20A - 170VDC - 100 kAIC - Indication Pin - Orange Ring For Correct Fuse Position - Non Indicating -Fe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telecommunication Fuse - 20A - 170VDC - 100 kAIC - Indication Pin - Orange Ring For Correct Fuse Position - Non Indicating -Ferrule End X Ferrule End.
Search Keywords: TPA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPA-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$123.77
5
$93.96
10
$88.18
30
$85.39
50
$78.90
100
$78.10
250 +
$77.90
Click for Quote
Log in
to unlock special pricing