- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPA-10
Fuse 10A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 10A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL
Search Keywords: TPA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TPA-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$56.20
5
$52.97
10
$52.17
30
$50.03
50
$49.90
100
$49.39
250 +
$48.50
Click for Quote
Log in
to unlock special pricing