- Home ›
- All Products›
- TI250
TRIP INDICATOR 250V 37.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TRIP INDICATOR 250V 37.6MM
Search Keywords: TI250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TI250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$122.71
3
$122.40
5
$110.16
8
$96.39
10 +
$94.46
Click for Quote
Log in
to unlock special pricing